Lapp Surface Mount Base, H-B 16, Surface Mount
- RS Stock No.:
- 456-394
- Mfr. Part No.:
- 19074000+53112030
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£17.70
(exc. VAT)
£21.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.70 |
| 10 + | £16.28 |
*price indicative
- RS Stock No.:
- 456-394
- Mfr. Part No.:
- 19074000+53112030
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-B 16 | |
| Type | Surface Mount Base | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-B 16 | ||
Type Surface Mount Base | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Lapp EPIC H-B 16 SGR is a surface-mount base designed for rectangular industrial connectors2. It features a double lever locking mechanism and one cable entry, ensuring secure and efficient connections. Made from powder-coated aluminium, making it suitable for plant engineering, and plastics industry applications.
CE and VDE approved
IP65 protection
Used for light and sound technology
IEC 61984 compliant
IP65 protection
Used for light and sound technology
IEC 61984 compliant
