Lapp Rectangular Base, Surface, EPIC H-B 10

Get a bulk buy discount

Add 10 more to save £12.60

View bulk pricing options

Subtotal (1 unit)*

£15.76

(exc. VAT)

£18.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£15.76-
10 +£14.50£12.60

*price indicative

RS Stock No.:
456-392
Mfr. Part No.:
19034000+53112020
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Rectangular Base

Series

EPIC H-B 10

Mount Type

Surface

Thread Size

M20

Minimum Operating Temperature

-40°C

IP Rating

IP65

Manufacturer Size Code

H-B 10

Maximum Operating Temperature

100°C

Standards/Approvals

UL-Approval, E-File-Number E75770, UL File Nr. 79903

Contact Material

Aluminium

Contact Plating

Nickel Plated Brass

COO (Country of Origin):
DE

LAPP Skintop MS-M Series Cable Gland Kit, M20 x 1.5 Thread size, IP66/IP68/IP69 - 19034000+53112020


This cable gland kit provides a secure cable-entry solution for demanding industrial environments, enabling sealed connections for electrical and control cabling. It is designed for surface installation and offers environmental protection for wiring interfaces across automation, electronics and mechanical systems.

Features and Benefits:


• Aluminium contact provides lightweight corrosion resistance and conductivity
• Nickel-plated brass contact plating improves wear resistance and conductivity
• IP66 IP68 IP69 ratings ensure protection against dust and high-pressure washdowns
• Operational range from -40°C to 100°C supports extreme temperature exposure
• Thread M20x1.5 enables standard metric panel and enclosure fittings
• Manufacturer size code H-B 10 allows consistent selection and replacement

Applications


• Suitable for control-cabinet cable entries in factory automation
• Ideal for sensor and actuator wiring in robotics installations
• Used for junction-box penetrations in harsh washdown environments
• Can be used for field instrumentation in process-control systems

What materials contact the conductor and what are their advantages?


Contacts are formed from aluminium for reduced mass and nickel-plated brass for enhanced surface durability where plating is applied, combining a lightweight structure with improved abrasion resistance.

How does this component perform under sanitation procedures?


It meets IP69 criteria, indicating resistance to high-temperature, high-pressure water jets commonly used in industrial washdowns.

What mounting method is required for installation?


It is intended for surface mounting to panels or enclosures using its metric threaded entry to secure a sealed interface.

Which standards does it conform to for connector safety and compatibility?


It is compliant with IEC 61984 and holds VDE approval, indicating adherence to recognised connector safety and testing practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy