Lapp Surface Mount Base, H-A 16, Surface Mount
- RS Stock No.:
- 456-479
- Mfr. Part No.:
- 19567100+53112020
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£15.93
(exc. VAT)
£19.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.93 |
| 10 + | £14.66 |
*price indicative
- RS Stock No.:
- 456-479
- Mfr. Part No.:
- 19567100+53112020
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-A 16 | |
| Type | Surface Mount Base | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-A 16 | ||
Type Surface Mount Base | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Lapp H-A 16 SGR Box Mount Base is a compact and durable rectangular connector housing designed for machine and equipment manufacturing, control engineering, and electronic laboratories. It features a single-lever locking mechanism, one cable entry, and is made of powder-coated aluminium, ensuring corrosion resistance.
CE and VDE approved
IP65 protection
Small and compact for applications with high number of contacts
IEC 61984 compliant
IP65 protection
Small and compact for applications with high number of contacts
IEC 61984 compliant
