Lapp Surface Mount Base, H-B 32, Surface Mount
- RS Stock No.:
- 456-446
- Mfr. Part No.:
- 19137000+53112040
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£37.34
(exc. VAT)
£44.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £37.34 |
| 10 + | £34.35 |
*price indicative
- RS Stock No.:
- 456-446
- Mfr. Part No.:
- 19137000+53112040
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-B 32 | |
| Type | Surface Mount Base | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-B 32 | ||
Type Surface Mount Base | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Lapp EPIC Box Mount Base is a rectangular connector housing designed for industrial applications, featuring a surface-mount base for secure installation. Made from powder-coated aluminium, it ensures durability and corrosion resistance. It is ideal for harsh environments, including plant and control engineering.
CE and VDE approved
IP65 protection
Robust housing for two inserts
IEC 61984 compliant
IP65 protection
Robust housing for two inserts
IEC 61984 compliant
