Lapp Cable Gland Kit, Surface, EPIC H-B 24
- RS Stock No.:
- 456-395
- Mfr. Part No.:
- 19104000+53112030
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.87
(exc. VAT)
£21.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.87 |
| 10 + | £16.44 |
*price indicative
- RS Stock No.:
- 456-395
- Mfr. Part No.:
- 19104000+53112030
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Kit | |
| Series | EPIC H-B 24 | |
| Mount Type | Surface | |
| Thread Size | M25 x 1.5 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Manufacturer Size Code | H-B 24 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Contact Plating | Nickel Plated Brass | |
| Contact Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Kit | ||
Series EPIC H-B 24 | ||
Mount Type Surface | ||
Thread Size M25 x 1.5 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Manufacturer Size Code H-B 24 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Contact Plating Nickel Plated Brass | ||
Contact Material Aluminium | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-M Series Cable Gland Kit, M25 x1.5 Thread size, IP66/IP68/IP69 - 19104000+53112030
This cable gland kit provides a secure cable entry solution for industrial enclosures and equipment, designed for surface mounting in demanding environments. It combines aluminium contacts with nickel-plated brass plating to ensure robust electrical connection and corrosion resistance while maintaining a Compact installation footprint. The product supports environmental protection in wet, dusty and high-pressure washdown conditions and is suited to applications requiring Durable sealing and mechanical strain relief.
Features and Benefits:
• Rated for IP66 IP68 IP69 protection to withstand harsh conditions
• Wide operating range from -40°C to +100°C for temperature resilience
• Thread M25x1.5 for standardised panel penetration compatibility
• Surface mount configuration for straightforward installation on enclosures
• VDE and IEC 61984 approval for recognised conformity and safety
• Manufacturer size code H-B24 to aid correct selection and replacement
• Wide operating range from -40°C to +100°C for temperature resilience
• Thread M25x1.5 for standardised panel penetration compatibility
• Surface mount configuration for straightforward installation on enclosures
• VDE and IEC 61984 approval for recognised conformity and safety
• Manufacturer size code H-B24 to aid correct selection and replacement
Applications
• Suitable for automation control panels requiring sealed cable entry
• Ideal for electrical distribution cabinets in washdown areas
• Used with sensors and actuators in factory-floor installations
• Can be used for field junction boxes exposed to outdoor conditions
• Ideal for electrical distribution cabinets in washdown areas
• Used with sensors and actuators in factory-floor installations
• Can be used for field junction boxes exposed to outdoor conditions
How does the contact material influence conductivity and corrosion resistance?
The core contact is aluminium, offering good conductive properties while the nickel-plated brass finish on mating surfaces enhances corrosion protection and wear resistance under repeated connections.
What environmental stresses can it tolerate during operation?
It is certified to maintain enclosure ingress protection against dust, temporary and continuous immersion, and high-pressure/steam cleaning procedures, suitable for rigorous industrial cleaning regimes.
Which installation considerations apply for temperature extremes?
The assembly retains functional sealing and mechanical stability between -40°C and +100°C, so thermal expansion and material compatibility with cable jackets should be checked for prolonged use near these limits.
What standards indicate its safety assessment for electrical interfaces?
It has been assessed to IEC 61984 and holds VDE approval, demonstrating compliance with specified requirements for connector safety and performance.


