Lapp Cable Gland Kit, H-B 16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£32.37

(exc. VAT)

£38.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£32.37
10 +£29.79

*price indicative

RS Stock No.:
456-435
Mfr. Part No.:
19086000+10195000+53112030
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Kit

Series

H-B 16

Thread Size

M25 x 1.5

IP Rating

IP66, IP68, IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Manufacturer Size Code

H-B 16

Standards/Approvals

VDE-REG.-Nr. B437, VDE-Approval, IEC 61984

Orientation

Straight

Contact Material

Aluminium

Contact Plating

Nickel Plated Brass

COO (Country of Origin):
DE

LAPP Skintop MS-M Series Cable Gland Kit, M25 x1.5 Thread size, IP66/IP68/IP69 - 19086000+10195000+53112030


This cable gland kit provides secure cable entry and sealing for industrial control and equipment enclosures. Designed for straight cable routing, it ensures environmental protection in harsh conditions while accommodating standard metric thread sizes. The assembly combines lightweight contact material with corrosion-resistant plated contacts and is suitable for installations requiring robust ingress protection and a wide temperature range.

Features and Benefits:


• M25x1.5 thread for straightforward panel integration
• Aluminium contact material reduces overall weight
• Nickel-plated brass contacts for enhanced corrosion resistance
• Rated to IP66, IP68 and IP69 for comprehensive environmental protection
• Operates between -40°C and 100°C for wide thermal tolerance
• H-B16 size designation supports common cable sealing needs

Applications


• Suitable for machine tool enclosure cable entries in automation
• Ideal for control cabinet cable routing in electrical installations
• Used with sensor and actuator cabling in robotics systems
• Can be used for outdoor junction boxes requiring high ingress protection

What electrical safety approvals does it carry?


It holds recognised VDE approval and meets IEC 61984 requirements for connector components.

How does the contact plating influence longevity?


The nickel-plated brass finish improves resistance to oxidation and maintains reliable contact integrity in corrosive atmospheres.

Is the kit appropriate for high-temperature processes?


Yes, it is rated to function continuously at temperatures up to 100°C without compromising sealing performance.

What orientation does the design support for cable entry?


The configuration is for straight-through cable routing to minimise bend stress and simplify installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy