Bulk discount available
Subtotal (1 unit)*
£11.52
(exc. VAT)
£13.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.52 |
| 10 + | £10.60 |
*price indicative
- RS Stock No.:
- 456-384
- Mfr. Part No.:
- 19113000+53112030
- Brand:
- Lapp
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
| Brand | Lapp | |
| Series | H-B 24 | |
| Type | Hood | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-B 24 | ||
Type Hood | ||
- COO (Country of Origin):
- DE
The Lapp Epic H-B 24 TS M25 is a rectangular connector housing designed for industrial applications, featuring a standard plug connection with a double lever locking mechanism. Made from powder-coated aluminium, ensuring durability against dust and water ingress. With a side cable entry and an M25 metric thread, it is ideal for secure connections in various industrial environments.
CE approved
IP65 protection
Used for protecting the connector insert against environmental influences
IEC 61984 compliant
IP65 protection
Used for protecting the connector insert against environmental influences
IEC 61984 compliant