Lapp Surface Mount Base, H-A 3, Surface Mount
- RS Stock No.:
- 456-460
- Mfr. Part No.:
- 19424500
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£6.70
(exc. VAT)
£8.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.70 |
| 10 - 24 | £6.16 |
| 25 + | £5.43 |
*price indicative
- RS Stock No.:
- 456-460
- Mfr. Part No.:
- 19424500
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-A 3 | |
| Type | Surface Mount Base | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-A 3 | ||
Type Surface Mount Base | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Lapp H-A 3 MAGSV is a compact rectangular connector housing designed for secure electrical connections in restricted spaces. It features a single-lever locking mechanism, side cable entry, and is made of powder-coated zinc alloy, ensuring durability. This surface-mount base is UV-resistant, making it ideal for industrial applications.
CE and VDE approved
IP65 protection
Innovative metal housing
IEC 61984 compliant
IP65 protection
Innovative metal housing
IEC 61984 compliant
Related links
- Lapp Surface Mount Base Surface Mount
- Lapp Surface Mount Base Surface Mount
- Lapp Surface Mount Base Surface Mount
- Lapp Surface Mount Base Surface Mount
- Lapp Surface Mount Base Surface Mount
- Lapp Surface Mount Base Surface Mount
- Lapp H-A 3 Heavy Duty Power Connector Hood M20 Thread
- EPIC Connector Set 10A H-A, 250 V
