Lapp Cable Gland Kit, Surface Mount, Skintop MS-M

Bulk discount available

Subtotal (1 unit)*

£50.95

(exc. VAT)

£61.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£50.95
10 +£46.88

*price indicative

RS Stock No.:
456-408
Mfr. Part No.:
19137000+10195000+10203000+53112040
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Kit

Series

Skintop MS-M

Mount Type

Surface Mount

Thread Size

M32 x 1.5

IP Rating

IP66, IP68, IP69

Minimum Operating Temperature

-40°C

Manufacturer Size Code

32

Maximum Operating Temperature

100°C

Standards/Approvals

IEC 61984

Contact Plating

Nickel Plated Brass

Contact Material

Aluminium

COO (Country of Origin):
DE

LAPP Skintop MS-M Series Cable Gland Kit, M32 x1.5 Thread size, IP66/IP68/IP69 - 19137000+10195000+10203000+53112040


This cable gland kit provides a robust entry solution for secure cable routing and environmental protection in industrial installations. Designed for surface-mounted use, it accommodates threaded cable entries to maintain enclosure integrity across harsh environments while ensuring mechanical retention and secure contact performance for electrical connections.

Features and Benefits:


• Aluminium contact material offering reduced weight and corrosion resistance
• Nickel-plated brass contact plating for improved conductivity and wear resistance
• IP66, IP68, IP69 protection enabling washdown and immersion resistance
• Operating range -40 to 100°C supporting extreme temperature applications
• Thread size M32x1.5 allowing standard metric panel fittings

Applications


• Suitable for automation cabinet exterior cable entries
• Ideal for electrical junction box surface mounting
• Used for industrial control panel waterproofing
• Can be used for machinery exposed to high-pressure cleaning

What mounting method is required for installation?


It fits into a surface-mount aperture using an M32x1.5 threaded connection and secures to the panel to create a sealed entry point.

How does the kit cope with thermal cycling in factory environments?


The materials and temperature range from -40 to 100°C accommodate repeated heating and cooling without loss of sealing performance.

Are there standards governing its connector safety interface?


The design conforms to IEC 61984 requirements for connector interfaces and associated safety considerations.

Which material attributes aid longevity in corrosive atmospheres?


The combination of an aluminium body and nickel-plated brass contact plating reduces galvanic degradation and maintains conductive surfaces under corrosive conditions.

Related links