Lapp Surface Mount Base, H-B 16, Surface Mount
- RS Stock No.:
- 456-375
- Mfr. Part No.:
- 19074000+11266200+53112030
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£22.74
(exc. VAT)
£27.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.74 |
| 10 + | £20.92 |
*price indicative
- RS Stock No.:
- 456-375
- Mfr. Part No.:
- 19074000+11266200+53112030
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-B 16 | |
| Type | Surface Mount Base | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-B 16 | ||
Type Surface Mount Base | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Lapp H-B 16 SGR M25 ZW Box Mount Base is a surface-mount rectangular connector housing designed for industrial applications, featuring a standard plug connection with a double lever locking mechanism. Made from powder-coated aluminium, ensuring durability against dust and water ingress. With a single cable entry and metric M25 thread, it is widely used in plant engineering, light & sound technology, and the plastics industry.
CE and VDE approved
IP65 protection
Used in Light and sound technology
IEC 61984 compliant
IP65 protection
Used in Light and sound technology
IEC 61984 compliant
