Phoenix Contact Heavy Duty Power Connector Insert, 10A, Male, 1549643 Series, 71 + PE Contacts

Subtotal (1 pack of 10 units)*

£100.00

(exc. VAT)

£120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£100.00£10.00

*price indicative

RS Stock No.:
521-669
Mfr. Part No.:
1549643
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Gender

Male

Series

1549643

Type

Conductor Connector

Termination Method

Crimp

Number of Contacts

71 + PE

COO (Country of Origin):
CN
The Phoenix Contact Advanced conductor connector designed to facilitate reliable electrical connections within control cabinets. With a robust construction, it ensures optimal performance even in challenging environments. This connector features 71 positions, including a protective earth connection, making it suitable for various applications requiring secure and efficient power management. The crimp connection technology guarantees a solid link between cables and connectors, further enhancing the reliability of electrical systems. With comprehensive compliance to stringent environmental regulations, this connector is the ideal choice for professionals seeking quality and dependability.

Crafted with high quality copper alloy materials for improved conductivity
Flammability rating according to UL 94 V0 for enhanced safety standards
Equipped with an overvoltage category of III providing added protection
Compatible with a broad range of conductor cross sections for flexible application
Utilises crimp connection technology for durable and secure connections
Complies with EU RoHS standards promoting environmental safety

Related links