Phoenix Contact Heavy Duty Power Connector Insert, 10A, Male, 1556154 Series, 23 + PE Contacts
- RS Stock No.:
- 518-355
- Mfr. Part No.:
- 1556154
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £50.00 | £5.00 |
*price indicative
- RS Stock No.:
- 518-355
- Mfr. Part No.:
- 1556154
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Gender | Male | |
Series | 1556154 | |
Type | Conductor Connector | |
Termination Method | Crimp | |
Number of Contacts | 23 + PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Male | ||
Series 1556154 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 23 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor connector stands as a reliable solution tailored for control cabinet connections. Designed with efficiency and safety in mind, it seamlessly integrates into various industrial applications by offering a robust connection profile of 23+PE positions. Built with high quality materials, it ensures longevity and performance under challenging conditions. With its crimp connection technology, this product guarantees superior electrical conductivity while supporting a wide range of conductor cross sections. Whether in the realm of automation or manufacturing, this conductor connector meets essential operational demands, making it an invaluable asset for any electrical installation.
Equipped with a crimp connection for improved reliability and efficiency in performance
Rated for high temperatures suitable for diverse environmental conditions
Includes a flammability rating according to UL standards for increased safety
Facilitates effortless cable assembly with strain relief for added security
Fulfils stringent EU RoHS compliance reflecting commitment to environmental standards
Rated for high temperatures suitable for diverse environmental conditions
Includes a flammability rating according to UL standards for increased safety
Facilitates effortless cable assembly with strain relief for added security
Fulfils stringent EU RoHS compliance reflecting commitment to environmental standards
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Female 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 107 + PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 24 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male, 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 64 Contacts