Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, 1556146 Series, 23 + PE Contacts
- RS Stock No.:
- 518-354
- Mfr. Part No.:
- 1556146
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £100.00 | £10.00 |
*price indicative
- RS Stock No.:
- 518-354
- Mfr. Part No.:
- 1556146
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 1556146 | |
| Type | Conductor Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 23 + PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series 1556146 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 23 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor Connector offers an advanced solution for secure electrical connections within control cabinets. Designed to accommodate a robust number of positions, it guarantees excellent performance while maintaining safety standards. The product features a reliable crimp connection technique, ensuring stable and durable connections for various applications. With its ability to handle a wide range of conductor cross sections, this connector is versatile enough to meet diverse industrial requirements. Its compact yet sturdy construction is engineered for optimal integrity across varying environmental conditions, making it suitable for various operational settings.
Ample conductor cross section range allows compatibility with numerous applications
Constructed for easy installation in environments requiring secure access control
Robust design withstands extreme temperatures which ensuring operational reliability
Compliant with EU RoHS standards reflecting eco friendly practices
Suitable for use in demanding sectors including automotive and industrial automation
Constructed for easy installation in environments requiring secure access control
Robust design withstands extreme temperatures which ensuring operational reliability
Compliant with EU RoHS standards reflecting eco friendly practices
Suitable for use in demanding sectors including automotive and industrial automation
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Male 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female, 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 25 Contacts
