Phoenix Contact Heavy Duty Power Connector Insert, 10A, Male, 1549645 Series, 107 + PE Contacts
- RS Stock No.:
- 519-468
- Mfr. Part No.:
- 1549645
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£150.00
(exc. VAT)
£180.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.00 | £15.00 |
*price indicative
- RS Stock No.:
- 519-468
- Mfr. Part No.:
- 1549645
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | 1549645 | |
| Type | Conductor Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 107 + PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Male | ||
Series 1549645 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 107 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor Connector is engineered to deliver reliable connections in control cabinet applications. Designed with a robust construction, it features a pin crimp connection that handles up to 10 A and 250 V, making it suitable for various industrial uses. The product excels in maintaining efficient signal integrity due to its refined copper alloy material. It is tailored for installations necessitating a compact form factor without compromising performance. This connector efficiently accommodates a conductor cross section ranging from 0.14 mm² to 2.5 mm², ensuring flexibility for different wiring requirements.
Environmentally compliant fulfilling EU RoHS substance requirements
Prevents unauthorized access through control cabinet installations
Consistent grounding is ensured through controlled assembly processes
Suitable for a variety of industrial applications enhancing versatility
Lightweight construction facilitates easier handling and installation
Prevents unauthorized access through control cabinet installations
Consistent grounding is ensured through controlled assembly processes
Suitable for a variety of industrial applications enhancing versatility
Lightweight construction facilitates easier handling and installation
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Female 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 23 + PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 24 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 25 Contacts
