Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, 1556148 Series, 41 + PE Contacts
- RS Stock No.:
- 521-672
- Mfr. Part No.:
- 1556148
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.00 | £14.00 |
*price indicative
- RS Stock No.:
- 521-672
- Mfr. Part No.:
- 1556148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 1556148 | |
| Type | Conductor Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 41 + PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series 1556148 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 41 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor Connector embodies precision engineering, designed for seamless integration within control cabinets. With its sophisticated crimp connection technology, it guarantees a secure and reliable electrical connection, catering to the demands of contemporary automation applications. The connector accommodates 41 positions plus protective earth, making it an ideal choice for both standard and custom applications. With a weight of just 50 grams, its lightweight design does not compromise on performance, ensuring efficient management of space within control systems. This device is not merely a connector, it represents a commitment to quality and reliability from a trusted manufacturer in the industrial sector.
Operates effectively under extreme temperature conditions
Fulfils stringent environmental compliance requirements
Lightweight construction aids in efficient space management
Unique design features enhance grounding for reliability
Fulfils stringent environmental compliance requirements
Lightweight construction aids in efficient space management
Unique design features enhance grounding for reliability
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 107 + PE Contacts
- HARTING Heavy Duty Power Connector Insert Female 41 Contacts
- EPIC Heavy Duty Power Connector Insert Female 41 Contacts
