Phoenix Contact Heavy Duty Power Connector Insert, 10A, Female, 1549644 Series, 107 + PE Contacts
- RS Stock No.:
- 518-349
- Mfr. Part No.:
- 1549644
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£300.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £300.00 | £30.00 |
*price indicative
- RS Stock No.:
- 518-349
- Mfr. Part No.:
- 1549644
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 1549644 | |
| Type | Conductor Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 107 + PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series 1549644 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 107 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor connector meticulously engineered for superior connectivity in challenging control cabinet environments. This product epitomises reliability and efficiency, accommodating a number of positions with a crimp connection technology that safeguards against potential misalignment. Its robust construction, featuring high grade materials, ensures peak performance even in extreme temperatures, making it a crucial component for a multitude of industrial applications. Designed with ease of installation in mind, this connector is tailored for secure and stable electrical connections, thereby enhancing the overall reliability of electrical systems.
Fits seamlessly with supplied funnel pads to prevent misalignment
Compliant with EU RoHS regulations which ensuring a low environmental impact
Manufactured from high grade copper alloy for improved conductivity
Facilitates a variety of connection profiles to suit diverse applications
Optimises installation efficiency with a straightforward assembly process
Comes with a comprehensive product key for easy identification and tracking
Compliant with EU RoHS regulations which ensuring a low environmental impact
Manufactured from high grade copper alloy for improved conductivity
Facilitates a variety of connection profiles to suit diverse applications
Optimises installation efficiency with a straightforward assembly process
Comes with a comprehensive product key for easy identification and tracking
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Male 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female, 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 25 Contacts
