Phoenix Contact Heavy Duty Power Connector Insert, 10A, Male, 1556150 Series, 41 + PE Contacts
- RS Stock No.:
- 522-081
- Mfr. Part No.:
- 1556150
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£70.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £70.00 | £7.00 |
*price indicative
- RS Stock No.:
- 522-081
- Mfr. Part No.:
- 1556150
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | 1556150 | |
| Type | Conductor Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 41 + PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Male | ||
Series 1556150 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 41 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor connector is designed to deliver exceptional performance in industrial control cabinet applications. With a robust construction and multiple connection options, this connector ensures reliable connectivity between various components. Its well engineered crimp connection technology provides optimal electrical and mechanical stability, making it suitable for diverse environmental conditions. The device allows for easy installation and assures consistent grounding through its thoughtfully designed pin connection pattern.
Optimal for assembling secure linkages in automation and control systems
Incorporates a fixed number of positions for streamlined connectivity
Meets stringent environmental compliance standards
Delivers high quality mechanical and electrical performance
Compatible with a range of accessories to enhance functionality
Incorporates a fixed number of positions for streamlined connectivity
Meets stringent environmental compliance standards
Delivers high quality mechanical and electrical performance
Compatible with a range of accessories to enhance functionality
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Female 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 107 + PE Contacts
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 24 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male, 3 Contacts
