Phoenix Contact Heavy Duty Power Connector Insert, Female, 1549639 Series, 71 + PE Contacts
- RS Stock No.:
- 519-467
- Mfr. Part No.:
- 1549639
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.00 | £20.00 |
*price indicative
- RS Stock No.:
- 519-467
- Mfr. Part No.:
- 1549639
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Female | |
| Series | 1549639 | |
| Type | Conductor Connector | |
| Termination Method | Crimp | |
| Number of Contacts | 71 + PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Series 1549639 | ||
Type Conductor Connector | ||
Termination Method Crimp | ||
Number of Contacts 71 + PE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced conductor connector designed to facilitate reliable electrical connections in control cabinets. Providing 71 positions plus protective earth (PE), this robust component is ideal for applications requiring secure and efficient power and signal transmission. Featuring a crimp connection technology, it supports a wide range of conductor cross sections and is built to endure demanding operational environments. This connector ensures ease of installation with its precise pin alignment, safeguarding against misalignment during use. Its durable construction and material specifications, aligned with stringent international standards, reaffirm its viability for industrial applications where performance is paramount.
Operates effectively within a wide temperature range to suit various applications
Designed to comply with EU RoHS standards which ensuring environmental safety
Compact dimensions enable integration in space constrained settings
Provides consistent grounding through a thoughtfully engineered pin contact pattern
Compatible with various accessories enhancing versatility for different setups
Designed to comply with EU RoHS standards which ensuring environmental safety
Compact dimensions enable integration in space constrained settings
Provides consistent grounding through a thoughtfully engineered pin contact pattern
Compatible with various accessories enhancing versatility for different setups
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Male 71 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 3 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 107 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 23 + PE Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 23 + PE Contacts