TE Connectivity Heavy Duty Power Connector Module, 6A, 2-66099 Series
- RS Stock No.:
- 468-393
- Mfr. Part No.:
- 2-6609951-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£242.22
(exc. VAT)
£290.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £242.22 | £48.444 |
*price indicative
- RS Stock No.:
- 468-393
- Mfr. Part No.:
- 2-6609951-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 6A | |
| Series | 2-66099 | |
| Type | Power Entry Module | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 6A | ||
Series 2-66099 | ||
Type Power Entry Module | ||
- COO (Country of Origin):
- MX
The TE Connectivity power entry module is designed for dual AC SMPS input, offering filtered and unfiltered options. With its robust DPST switch and integrated filter shield, this product ensures a reliable electrical performance while enhancing system efficiency. Its vertical orientation and compatibility with .187" FASTON terminals streamline installation in various applications. Built to accommodate current ratings of up to 6A, this module is suitable for diverse electrical equipment needing dependable power entry solutions. The product also meets stringent compliance standards, making it a safe and responsible choice for modern electronic systems.
Designed for flexibility with filtered and unfiltered options
Durable construction enhances longevity in demanding environments
Featuring a compact design that saves valuable space
User-friendly installation with snap-in panel mount capability
Meets international compliance standards for safety and performance
Durable construction enhances longevity in demanding environments
Featuring a compact design that saves valuable space
User-friendly installation with snap-in panel mount capability
Meets international compliance standards for safety and performance
Related links
- TE Connectivity Heavy Duty Power Connector Module Corcom P Series
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SRB Series
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module 14699 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
