TE Connectivity Heavy Duty Power Connector Module, 20A, Male, Corcom SRB Series
- RS Stock No.:
- 476-667
- Mfr. Part No.:
- 5-1609152-2
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£147.33
(exc. VAT)
£176.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £147.33 | £12.278 |
*price indicative
- RS Stock No.:
- 476-667
- Mfr. Part No.:
- 5-1609152-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Gender | Male | |
| Series | Corcom SRB | |
| Type | Power Entry Module | |
| Termination Method | Faston | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Gender Male | ||
Series Corcom SRB | ||
Type Power Entry Module | ||
Termination Method Faston | ||
- COO (Country of Origin):
- CN
The TE Connectivity power entry module represents a superior solution for integrating power management into your devices. Designed with vertical orientation, this component is well-suited for space-constrained environments, maintaining an efficient footprint without sacrificing performance. Featuring a reliable 0.250" FASTON output, it ensures a secure connection ideal for a range of applications. This module functions effectively at a current rating of 20 A and operates within a maximum voltage of 250 VAC, delivering dependable power filtering as per IEC 60320-1 C-20 standards. Equipped with features that minimise leakage current, it greatly enhances device safety while complying with various regulatory directives, ensuring peace of mind for manufacturers and end-users alike.
Innovative design that fits seamlessly into compact spaces
Enhanced safety with reduced leakage current
Reliable performance in filtered power management
Easy integration with comprehensive compliance documentation
Durable construction designed for long-term use
Enhanced safety with reduced leakage current
Reliable performance in filtered power management
Easy integration with comprehensive compliance documentation
Durable construction designed for long-term use
Related links
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SRB Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SR Series
- Heavy Duty Power Connector Module Male, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Female 13 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- EPIC Heavy Duty Power Connector Module Male MCS Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, Corcom Series
