TE Connectivity Heavy Duty Power Connector Module, 20A, Male, Corcom SRB Series
- RS Stock No.:
- 476-669
- Mfr. Part No.:
- 5-1609152-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£192.98
(exc. VAT)
£231.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.98 | £9.649 |
*price indicative
- RS Stock No.:
- 476-669
- Mfr. Part No.:
- 5-1609152-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Gender | Male | |
| Series | Corcom SRB | |
| Type | Power Entry Module | |
| Termination Method | Wire Leads | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Gender Male | ||
Series Corcom SRB | ||
Type Power Entry Module | ||
Termination Method Wire Leads | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power Line Corcom SRB Series module is designed for versatile power entry applications that demand high reliability and performance. This active component supports a vertical orientation, ensuring an efficient fit within various systems. It effectively filters electromagnetic interference, making it essential for devices operating at 250 VAC and 20 A. Its robust design enables seamless integration into various electrical setups, providing the necessary safety and functionality. With a focus on leakage current management and environmental compliance, this module stands out as a dependable choice for any engineering project, delivering both performance and peace of mind.
Filtered design enhances device performance by reducing noise
Vertical orientation optimises space within enclosures
Wire lead output simplifies installation processes
Compact construction ensures adaptability across applications
Effective leakage current management promotes safety
Durable construction supports a wide operating temperature range
Compliance with international directives ensures environmental responsibility
Panel mount feature provides secure installation options
Vertical orientation optimises space within enclosures
Wire lead output simplifies installation processes
Compact construction ensures adaptability across applications
Effective leakage current management promotes safety
Durable construction supports a wide operating temperature range
Compliance with international directives ensures environmental responsibility
Panel mount feature provides secure installation options
Related links
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SRB Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SR Series
- Heavy Duty Power Connector Module Male, Corcom Series
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- EPIC Heavy Duty Power Connector Module Male MCS Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 13 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
