TE Connectivity Heavy Duty Power Connector Module, 5A, Corcom Series
- RS Stock No.:
- 476-106
- Mfr. Part No.:
- 2-6609129-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£152.42
(exc. VAT)
£182.90
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.42 | £30.484 |
*price indicative
- RS Stock No.:
- 476-106
- Mfr. Part No.:
- 2-6609129-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Series | Corcom | |
| Type | Power Entry Module | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Series Corcom | ||
Type Power Entry Module | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power Entry Module is designed to deliver reliable performance in various applications demanding high efficiency and safety. This innovative component combines power entry with filtering capabilities, ensuring optimal operation while minimizing electromagnetic interference. Its sleek vertical orientation and robust construction make it suitable for a wide range of electronic devices. With a current rating of 5 A and compatibility with both 120 VAC and 240 VAC inputs, this module is tailored for versatility. Enhanced with a filter shield, the unit effectively mitigates noise, providing a cleaner power supply and contributing to the longevity and reliability of connected equipment. Ideal for environments where performance and compliance with international standards are critical, this power entry module is a key component for engineers seeking quality and dependability in their designs.
Designed for single AC input applications, ensuring simplicity and ease of integration
Vertical orientation optimizes space-saving in equipment designs
No switch design permits uninterrupted power delivery, enhancing operation efficiency
Filter shield reduces EMI, ultimately improving the performance of connected devices
Compatible with IEC 320/C-14 connector types for universal connectivity
Vertical orientation optimizes space-saving in equipment designs
No switch design permits uninterrupted power delivery, enhancing operation efficiency
Filter shield reduces EMI, ultimately improving the performance of connected devices
Compatible with IEC 320/C-14 connector types for universal connectivity
Related links
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Corcom P Series
- Heavy Duty Power Connector Module Male, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SRB Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SR Series
- HARTING Heavy Duty Power Connector Module Male 9 Contacts
- HARTING Heavy Duty Power Connector Module Female 9 Contacts
