TE Connectivity Heavy Duty Power Connector Module, 5A, Corcom Series
- RS Stock No.:
- 470-892
- Mfr. Part No.:
- 2-6609129-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£162.90
(exc. VAT)
£195.48
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.90 | £40.725 |
*price indicative
- RS Stock No.:
- 470-892
- Mfr. Part No.:
- 2-6609129-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Series | Corcom | |
| Type | Power Entry Module | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Series Corcom | ||
Type Power Entry Module | ||
- COO (Country of Origin):
- MX
The TE Connectivity power entry module is designed to provide a reliable and efficient solution for single AC input applications. Featuring a DPST switch and a filter shield, this versatile component ensures stable performance under various conditions. Its vertical orientation and .110" FASTON output make installation straightforward, catering to a wide range of electronic devices. Operating at both 120 VAC and 240 VAC, this module is engineered to meet the demands of modern electronic systems, making it an essential part of power entry solutions. With a robust current rating of 5 A, it offers enhanced protection against electrical noise while maintaining compliance with international standards.
Delivers stable performance for diverse electronic applications
Equipped with a DPST switch for improved operational control
Designed with a filter shield to reduce electrical noise
Facilitates easy installation with vertical orientation
Equipped with a DPST switch for improved operational control
Designed with a filter shield to reduce electrical noise
Facilitates easy installation with vertical orientation
Related links
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Corcom P Series
- Heavy Duty Power Connector Module Male, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SRB Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SR Series
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 9 Contacts
