TE Connectivity Heavy Duty Power Connector Module, 15A, Receptacle, Corcom Series
- RS Stock No.:
- 481-174
- Mfr. Part No.:
- 2-6609006-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£156.22
(exc. VAT)
£187.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.22 | £17.358 |
*price indicative
- RS Stock No.:
- 481-174
- Mfr. Part No.:
- 2-6609006-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Gender | Receptacle | |
| Series | Corcom | |
| Type | Power Entry Module | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Gender Receptacle | ||
Series Corcom | ||
Type Power Entry Module | ||
- COO (Country of Origin):
- CN
The TE Connectivity power entry module combines functionality and reliability in a compact design, making it an indispensable component for various applications. Engineered with filtered technology, this vertical orientation product ensures efficient power delivery while minimizing electromagnetic interference. Capable of handling up to 15 A and designed to fit seamlessly into IEC 320/C-14 connectors, it offers robust performance in demanding environments. Additionally, the module incorporates stringent leakage current specifications, ensuring safety and compliance with international standards. Ideal for industrial and commercial settings, this entry module is poised to enhance both the performance and safety of your power systems.
Designed for vertical mounting, optimizing space utilization
Incorporates filtering to reduce electromagnetic interference
Features a flange panel mount for secure installation
Built to comply with multiple international standards for safety
Perform optimally within an operating temperature range of -10 to 40 °C
Constructed from durable materials to ensure longevity under various conditions
Incorporates filtering to reduce electromagnetic interference
Features a flange panel mount for secure installation
Built to comply with multiple international standards for safety
Perform optimally within an operating temperature range of -10 to 40 °C
Constructed from durable materials to ensure longevity under various conditions
Related links
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Corcom P Series
- Heavy Duty Power Connector Module Male, Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SR Series
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SRB Series
- Molex Heavy Duty Power Connector Module Male 3 Contacts
- TE Connectivity Heavy Duty Power Connector Module Receptacle, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module Male 5 Contacts
