Molex Heavy Duty Power Connector Module, 15A, Male, 130146 Series, 3 Contacts
- RS Stock No.:
- 472-614
- Mfr. Part No.:
- 1301460015
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£179.29
(exc. VAT)
£215.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.29 | £35.858 |
*price indicative
- RS Stock No.:
- 472-614
- Mfr. Part No.:
- 1301460015
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Current Rating | 15A | |
| Gender | Male | |
| Series | 130146 | |
| Type | Wiring Devices | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Current Rating 15A | ||
Gender Male | ||
Series 130146 | ||
Type Wiring Devices | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Watertite Extreme Plug is engineered for those demanding environments where reliability and performance are paramount. This cutting-edge 3 pole/3 wire plug boasts an impressive capacity for 15A at 125V and 10A at 250V, making it suitable for various applications, from industrial setups to commercial settings. Designed with a cord grip body size of F2 and constructed from durable silicone, the plug's robust design ensures a secure connection and withstands harsh conditions. With its IP69K rating, this plug offers exceptional protection against dust and moisture ingress, allowing it to thrive in challenging climates. The innovative non-NEMA configuration further enhances its versatility, making it a superior choice for any electrical setup that prioritises safety and efficacy.
IP69K rating provides optimal protection against dirt and water
Made with durable silicone for enhanced longevity
3 pole/3 wire design ensures secure and efficient electrical connections
Non-NEMA configuration increases compatibility across diverse applications
Lightweight at just 126.098 grams for easy handling and installation
Active status guarantees availability for your essential projects
Made with durable silicone for enhanced longevity
3 pole/3 wire design ensures secure and efficient electrical connections
Non-NEMA configuration increases compatibility across diverse applications
Lightweight at just 126.098 grams for easy handling and installation
Active status guarantees availability for your essential projects
Related links
- Molex Heavy Duty Power Connector Module 93601 Series, 3 Contacts
- Molex Heavy Duty Power Connector Module Female 3 Contacts
- Molex Heavy Duty Power Connector Module Male 3 Contacts
- TE Connectivity Heavy Duty Power Connector Module Receptacle, Corcom Series
- Molex Heavy Duty Power Connector Module 93601 Series, 24 Contacts
- Molex Heavy Duty Power Connector Module Female 12 Contacts
- Molex Heavy Duty Power Connector Module Female 4 Contacts
- Molex Heavy Duty Power Connector Module Female 40 Contacts
