TE Connectivity Heavy Duty Power Connector Module, 6A, Corcom P Series
- RS Stock No.:
- 501-866
- Distrelec Article No.:
- 304-60-283
- Mfr. Part No.:
- 2-1609109-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£207.11
(exc. VAT)
£248.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.11 | £69.037 |
*price indicative
- RS Stock No.:
- 501-866
- Distrelec Article No.:
- 304-60-283
- Mfr. Part No.:
- 2-1609109-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 6A | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | Corcom P | |
| Sub Type | Power Entry Module | |
| Pole Format | DPST | |
| Voltage | 250V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 6A | ||
Product Type Heavy Duty Power Connector Module | ||
Series Corcom P | ||
Sub Type Power Entry Module | ||
Pole Format DPST | ||
Voltage 250V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Orientation Vertical | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power entry module represents the pinnacle of performance and reliability in AC input solutions. Designed for seamless integration in various electronic applications, it features a DPST switch and a complete can shield, ensuring effective electromagnetic interference (EMI) shielding. The module's vertical orientation allows for efficient space management while providing a robust 6 A current rating, making it ideal for high-demand environments. With a filtering capacity that meets critical performance criteria, this product ensures a stable power supply, reducing downtime and enhancing overall system efficiency. Its compliance with international standards, such as EU RoHS and EU REACH, highlights its commitment to environmental sustainability, making it a preferred choice for developers seeking eco-friendly components.
DPST switch offers versatile control options for users
Optimised for vertical mounting, enhancing installation flexibility
Features a complete can design for superior EMI protection
Filtered output ensures minimal electrical noise for sensitive applications
Environmentally compliant, meeting stringent global standards
Robust design suitable for a range of operating conditions
Related links
- TE Connectivity Heavy Duty Power Connector Module 2-66099 Series
- TE Connectivity Heavy Duty Power Connector Module CORCOM Series
- TE Connectivity Heavy Duty Power Connector Module CORCOM Series Female
- TE Connectivity Heavy Duty Power Connector Module CORCOM Series Male
- TE Connectivity Heavy Duty Power Connector Module Corcom SRB Series Male
- TE Connectivity Heavy Duty Power Connector Module Corcom SR Series Male
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
