TE Connectivity Heavy Duty Power Connector Module, Female, 14699 Series
- RS Stock No.:
- 526-154
- Mfr. Part No.:
- 1469920-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 5 units)*
£180.49
(exc. VAT)
£216.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £180.49 | £36.098 |
*price indicative
- RS Stock No.:
- 526-154
- Mfr. Part No.:
- 1469920-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 14699 | |
| Type | Micro Power Backplane | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 14699 | ||
Type Micro Power Backplane | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity housing assembly is expertly designed for micro power backplane applications, offering robust performance and reliability in demanding environments. The meticulously crafted design ensures optimal functionality while adhering to stringent industry standards. With a focus on compliance, this assembly guarantees alignment with critical regulations such as the EU RoHS Directive, ensuring minimal environmental impact. Engineered for durability, this product is indispensable for advanced telecommunications and networking systems, delivering exceptional connectivity and efficiency. Its innovative features cater specifically to the needs of modern applications, making it a vital component in a variety of electronic assemblies.
Compliant with EU RoHS and EU ELV directives for safer environmental impact
Low halogen content assures reduced risk in material safety
Designed to meet the specific requirements of advanced telecommunications systems
Supports a wide range of applications, including MicroTCA and Advanced TCA standards
Offers exceptional build quality, enhancing overall system reliability
Accessible compliance documentation available for informed purchasing decisions
Supports diverse configurations and component compatibility
Low halogen content assures reduced risk in material safety
Designed to meet the specific requirements of advanced telecommunications systems
Supports a wide range of applications, including MicroTCA and Advanced TCA standards
Offers exceptional build quality, enhancing overall system reliability
Accessible compliance documentation available for informed purchasing decisions
Supports diverse configurations and component compatibility
Related links
- TE Connectivity Heavy Duty Power Connector Module 2922 Series
- TE Connectivity Heavy Duty Power Connector Module Female 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module HQ-002 Series
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
