TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
- RS Stock No.:
- 327-414
- Mfr. Part No.:
- T2020072101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.71
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.71 |
| 10 - 24 | £4.33 |
| 25 + | £3.90 |
*price indicative
- RS Stock No.:
- 327-414
- Mfr. Part No.:
- T2020072101-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | HD Insert | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| For Use With | Wires | |
| Pole Format | 7 | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HD Insert | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 7 | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDC HD insert for contacts features a 7-pole configuration with pin contacts and crimp terminal termination. It supports wire sizes from 26 to 14 AWG and is designed for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Pin
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Pin
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module Female 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module Male 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Male 4 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 64 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 25 Contacts