TE Connectivity Heavy Duty Power Connector Module, 2922 Series Female, 4 Contacts
- RS Stock No.:
- 526-210
- Distrelec Article No.:
- 304-54-998
- Mfr. Part No.:
- 1-292284-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 62 units)*
£248.75
(exc. VAT)
£298.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £248.75 | £4.012 |
*price indicative
- RS Stock No.:
- 526-210
- Distrelec Article No.:
- 304-54-998
- Mfr. Part No.:
- 1-292284-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | 2922 | |
| Sub Type | Power Module | |
| Connector Gender | Female | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Module | ||
Series 2922 | ||
Sub Type Power Module | ||
Connector Gender Female | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is designed for universal power integration, boasting a 6-position module that accommodates a variety of applications. Ideal for modern electronic setups, it ensures reliable connectivity and robust performance. With its thoughtful engineering, this product delivers seamless functionality, making it an essential component for any intricate power system. The receptacle stands out with its high fidelity construction and attention to compliance, meeting essential regulatory standards such as EU RoHS and ELV directives. By choosing this receptacle, users are investing in a component that enhances both safety and efficiency, while also supporting sustainable practices in manufacturing.
Engineered for versatile connectivity in diverse electronic applications
Complies with stringent EU environmental directives for sustainability
Durable construction ensures long-lasting performance in demanding environments
Facilitates easy integration with compatible power modules
Supports operational reliability through rigorous testing standards
Designed to accommodate a significant range of electrical requirements
Related links
- TE Connectivity Heavy Duty Power Connector Module 21203 Series Female, 13 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Male, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Female, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module 1 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Male, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module 1 Contacts
- TE Connectivity Heavy Duty Power Connector Module H-Q007 Series Male, 12 Contacts
