TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- RS Stock No.:
- 327-424
- Mfr. Part No.:
- T2080052201-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.29 |
| 10 - 24 | £3.02 |
| 25 + | £2.73 |
*price indicative
- RS Stock No.:
- 327-424
- Mfr. Part No.:
- T2080052201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HQ-005 | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| For Use With | Wires | |
| Pole Format | 5 | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HQ-005 | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 5 | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity insert for contacts is designed for a 5-pole socket configuration. It features crimp terminal termination and supports wire sizes ranging from 26 to 12 AWG, or .14 to 4 mm². It is intended for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 5
Contact Type Socket
Pole Configuration 5
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 5
Contact Type Socket
Pole Configuration 5
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-002 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module Male, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
