Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Socket, HC Series, 16 Contacts

Subtotal (1 unit)*

£115.16

(exc. VAT)

£138.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.16

*price indicative

RS Stock No.:
269-257
Mfr. Part No.:
1409723
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Gender

Socket

Series

HC

Type

Contact Set

Termination Method

Screw

Number of Contacts

16

COO (Country of Origin):
CN
The Phoenix Contact Connector Set stands as an epitome of versatility and reliability in connection technology. Designed specifically for demanding power applications, this comprehensive kit comprises a B16 sleeve housing paired with a panel mounting base, ensuring a secure and dependable connection under various operational conditions. Each component is meticulously engineered to withstand the rigours of industrial environments, emphasizing durability alongside superior performance.

Integrates easy installation reducing setup time
Supports screw connection for secure and reliable connectivity
Includes lateral cable outlets accommodating different installations
Rated for high voltage and continuous current which ensuring safe operation
Robust protection against dust and water rated IP65 for enhanced longevity

Related links