Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 10 Contacts

Subtotal (1 unit)*

£111.98

(exc. VAT)

£134.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.98

*price indicative

RS Stock No.:
268-361
Mfr. Part No.:
1409697
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Series

HC

Type

Contact Set

Termination Method

Screw

Number of Contacts

10

COO (Country of Origin):
CN
The Phoenix Contact Connector Set offers a robust solution for reliable power connections, designed specifically for applications requiring high durability and efficiency. It comprises a B10 sleeve housing, a panel mounting base, and advanced plug and socket inserts, ensuring that it meets stringent industrial standards. Engineered for easy installation, this comprehensive set caters to diverse wiring needs with its secure screw connection mechanism, providing peace of mind for users in various operational environments.

Compatible with a variety of cable diameters for increased flexibility
IP65 protection rating guards against dust and moisture intrusion
Mechanical properties provide a secure latch locking system
Constructed with corrosion resistant materials to extend product life
Screw connection method offers reliable electrical conductivity
Wide ambient temperature range enables operation in extreme climates

Related links