Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 16 Contacts

Subtotal (1 unit)*

£71.80

(exc. VAT)

£86.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.80

*price indicative

RS Stock No.:
270-554
Mfr. Part No.:
1416357
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Series

HC

Type

Contact Set

Termination Method

Push In

Number of Contacts

16

COO (Country of Origin):
CN
The Phoenix Contact Connector Set is designed to provide reliable connections in a variety of applications. Featuring a robust push in connection method, it ensures secure and efficient conductivity suitable for both industrial and commercial use. The set comprises quality contact inserts and durable housing made from saltwater resistant aluminum, guaranteeing longevity and resilience even in challenging environments. With a rated current of 16 A and a voltage capacity of 500 V, the product is ideal for power applications.

Efficient push in connection technology simplifies wiring
Saltwater resistant housing enhances durability
Multiple certifications ensure compliance with industry standards
Designed for high performance power applications
Versatile mounting options for enhanced installation flexibility
Innovative insulation properties enhance safety

Related links