Phoenix Contact Heavy Duty Power Connector Accessory, 20A, Socket, HC Series, 16 Contacts

Subtotal (1 unit)*

£116.62

(exc. VAT)

£139.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.62

*price indicative

RS Stock No.:
281-346
Mfr. Part No.:
1409710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

20A

Gender

Socket

Series

HC

Type

Contact Set

Termination Method

Screw

Number of Contacts

16

COO (Country of Origin):
CN
The Phoenix Contact Connector Set is designed to offer robust and reliable connectivity solutions for power applications. Combining a B16 sleeve housing with a panel mounting base, this product ensures optimal performance in demanding environments. The set features premium quality components, including a 16 pos. plug and socket insert, complemented by an M25 cable gland for effective cable management. Crafted from die cast aluminum, the housing provides exceptional durability and protection against harsh conditions, making it ideal for various industrial applications.

Easy screw mounting facilitates straightforward installation
Supports a wide range of conductor cross sections for versatile use
Compliance with international standards guarantees safety and reliability
Nickel plated brass cable gland for enhanced durability
Integral sealing enhances environmental protection and prolongs service life

Related links