Phoenix Contact Heavy Duty Power Connector Accessory, 16A, PIN, HC Series, 16 Contacts
- RS Stock No.:
- 270-535
- Mfr. Part No.:
- 1584871
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.01
(exc. VAT)
£13.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.01 |
*price indicative
- RS Stock No.:
- 270-535
- Mfr. Part No.:
- 1584871
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | PIN | |
| Series | HC | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender PIN | ||
Series HC | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert designed for seamless integration into your electrical systems, showcases the innovative HC B series. With its robust construction and high quality materials, it ensures reliable performance in various demanding environments. Ideal for applications requiring a secure connection, this versatile component accommodates multiple conductor sizes while offering excellent insulation characteristics. Its design not only adheres to rigorous standards but also enhances user safety, ensuring optimal operation even under challenging conditions.
Designed for efficient coding with a plastic profile for easy adaptation
Shock and vibration resistant conforming to stringent DIN EN regulations
Accommodates flexible conductors with or without ferrules providing versatility
Requires installation within IP54 rated housing for optimal protection
Flammability rating of V0 offers enhanced safety in case of fire
Screw connection technology enables simple and secure wire attachment
Shock and vibration resistant conforming to stringent DIN EN regulations
Accommodates flexible conductors with or without ferrules providing versatility
Requires installation within IP54 rated housing for optimal protection
Flammability rating of V0 offers enhanced safety in case of fire
Screw connection technology enables simple and secure wire attachment
Related links
- Phoenix Contact Contact Insert PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 16 Contacts
