Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 24 Contacts
- RS Stock No.:
- 268-303
- Mfr. Part No.:
- 1584936
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.18
(exc. VAT)
£18.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.18 |
*price indicative
- RS Stock No.:
- 268-303
- Mfr. Part No.:
- 1584936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Series | HC | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Series HC | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 24 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert is designed to meet the demands of modern electrical connections. Engineered with a robust screw connection technology, it ensures secure and reliable performance up to 500 V and 16 A. The insert accommodates flexible conductors with cross sectional areas of 0.5 mm² to 2.5 mm², making it versatile for various applications. With its shock and vibration resistant properties, the insert guarantees stability even under challenging conditions.
Shock and vibration resistant construction meets DIN EN 61373 standards
Supports multiple conductor sizes which ensuring flexibility in application
Easy installation with a straightforward assembly note for user friendly deployment
Equipped with a fixed number of positions streamlining design and implementation
Supports multiple conductor sizes which ensuring flexibility in application
Easy installation with a straightforward assembly note for user friendly deployment
Equipped with a fixed number of positions streamlining design and implementation
Related links
- Phoenix Contact Contact Insert PIN 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Phoenix Contact Contact Insert Male 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B24-I-PT-M-48 Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory PIN 16 Contacts
