Phoenix Contact Contact Insert, 16A, PIN, HC Series, 24 Contacts
- RS Stock No.:
- 488-452
- Mfr. Part No.:
- 1584936
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-452
- Mfr. Part No.:
- 1584936
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | PIN | |
| Series | HC | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender PIN | ||
Series HC | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 24 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert is engineered for seamless connectivity within heavy duty applications, providing robust and reliable performance. Featuring a compact size suitable for B24 configurations, it accommodates a maximum of 24 positions plus PE, optimising space without compromising functionality. The screw connection technology ensures stable and secure electrical connections while supporting a rated voltage of 500 V and a current rating of 16 A. Constructed to endure demanding environments, this product excels in various settings including industrial automation, transportation, and energy systems.
Robust against shock and vibration as per DIN EN 61373 standards
Constructed to facilitate flexible conductor connections with or without ferrules
Compatible with various connector configurations enhancing its utility
Optimised for easy installation within housings offering IP54 protection or higher
Manufactured using durable materials that comply with fire safety standards
Rated for multiple insertion and withdrawal cycles which ensuring long term reliability
Supports a wide range of conductor cross section sizes for enhanced versatility
Constructed to facilitate flexible conductor connections with or without ferrules
Compatible with various connector configurations enhancing its utility
Optimised for easy installation within housings offering IP54 protection or higher
Manufactured using durable materials that comply with fire safety standards
Rated for multiple insertion and withdrawal cycles which ensuring long term reliability
Supports a wide range of conductor cross section sizes for enhanced versatility
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 24 Contacts
- Phoenix Contact Contact Insert PIN 16 Contacts
- Phoenix Contact Contact Insert Male 24 Contacts
- Phoenix Contact Contact Insert Female 24 Contacts
- Phoenix Contact Contact Insert PIN 26 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Weidmuller Contact Insert Male 24 Contacts
