Phoenix Contact Contact Insert, 16A, HC-B24 Series Male, 26 Contacts
- RS Stock No.:
- 484-156
- Mfr. Part No.:
- 1350011
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.73 |
*price indicative
- RS Stock No.:
- 484-156
- Mfr. Part No.:
- 1350011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Product Type | Contact Insert | |
| Series | HC-B24 | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| For Use With | HEAVYCON STANDARD and EVO series, HEAVYCON ADVANCED series | |
| Pole Format | 24+2+PE | |
| Voltage | 50V | |
| IP Rating | IP54 | |
| Number of Contacts | 26 | |
| Standards/Approvals | cULus Recognised, DIN EN 45545-2 (Risk level HL1 - HL3), DIN EN 61373 | |
| Manufacturer Size Code | B24 | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Silver over Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Product Type Contact Insert | ||
Series HC-B24 | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
For Use With HEAVYCON STANDARD and EVO series, HEAVYCON ADVANCED series | ||
Pole Format 24+2+PE | ||
Voltage 50V | ||
IP Rating IP54 | ||
Number of Contacts 26 | ||
Standards/Approvals cULus Recognised, DIN EN 45545-2 (Risk level HL1 - HL3), DIN EN 61373 | ||
Manufacturer Size Code B24 | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Silver over Tin | ||
The Phoenix Contact Insert designed for secure and efficient electrical connections. This connector features a 24+2 PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.
Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Heavy Duty Power Connector Insert HEAVYCON B24 Series Male, 24 Contacts
- Phoenix Contact Contact Insert HC-B Series Female, 26 Contacts
- Phoenix Contact Contact Insert HEAVYCON B24 Series Female, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B24-I-PT-M-48 Series Male, 24 Contacts
- Phoenix Contact Contact Insert HC Series Male, 17 Contacts
- Phoenix Contact Contact Insert HC Series Male, 4 Contacts
- Phoenix Contact Contact Insert HC-HS06 Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC Series Male, 24 Contacts
