Phoenix Contact Contact Insert, 41A, PIN, HC-HS06 Series, 8 Contacts
- RS Stock No.:
- 509-732
- Mfr. Part No.:
- 1406534
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.92
(exc. VAT)
£26.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.92 |
*price indicative
- RS Stock No.:
- 509-732
- Mfr. Part No.:
- 1406534
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 41A | |
| Gender | PIN | |
| Series | HC-HS06 | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 41A | ||
Gender PIN | ||
Series HC-HS06 | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Insert designed for secure and efficient electrical connections. This connector features a 6+PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.
Polyamide housing material
PCB thickness compatibility of 0.5 mm sq to 6 mm sq
UL 94 V0 flammability rating
IP54 Protection
PCB thickness compatibility of 0.5 mm sq to 6 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert HC-M-08-MBIT Series, 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-HS06-I-UT-M Series
- Weidmuller Contact Insert Female 8 Contacts
