Phoenix Contact Contact Insert, 5A, Male, HC-M-08-GBIT Series, 8 Contacts

Subtotal (1 unit)*

£18.29

(exc. VAT)

£21.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.29

*price indicative

RS Stock No.:
493-391
Mfr. Part No.:
1353603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

5A

Gender

Male

Series

HC-M-08-GBIT

Type

Modular Contact Insert

Termination Method

Crimp

Number of Contacts

8

COO (Country of Origin):
PL
The Phoenix Contact Insert Module is an 8-position crimp connection module designed for secure and reliable data connections, specifically for Ethernet applications. It supports CAT6A transmission characteristics, ensuring high performance and durability in demanding environments. Ideal for use where consistent and high-speed data transmission is critical.

Polyamide housing material
PCB thickness compatibility of 0.08 mm sq to 0.5 mm sq
UL 94 V0 flammability rating
IP54 Protection

Related links