Phoenix Contact Contact Insert, 10A, HC-M-08-MBIT Series, 8 Contacts
- RS Stock No.:
- 497-688
- Mfr. Part No.:
- 1353626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.45
(exc. VAT)
£22.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.45 |
*price indicative
- RS Stock No.:
- 497-688
- Mfr. Part No.:
- 1353626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Series | HC-M-08-MBIT | |
| Type | Modular Contact Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Series HC-M-08-MBIT | ||
Type Modular Contact Insert | ||
Termination Method Crimp | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert Module is an 8-position crimp connection module designed for secure and reliable data connections, specifically for Ethernet applications. It supports CAT6A transmission characteristics, ensuring high performance and durability in demanding environments. Ideal for use where consistent and high-speed data transmission is critical.
Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 1.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
PCB thickness compatibility of 0.14 mm sq to 1.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Contact Insert HC Series
- Weidmuller Contact Insert Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
