Phoenix Contact Contact Insert, 16A, Female, HC-B Series, 24 Contacts

Subtotal (1 unit)*

£16.53

(exc. VAT)

£19.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.53

*price indicative

RS Stock No.:
269-179
Mfr. Part No.:
1584949
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Gender

Female

Series

HC-B

Type

Contact Insert

Termination Method

Screw

Number of Contacts

24

COO (Country of Origin):
CN
The Phoenix Contact Contact insert, part of the HC-B series, is expertly designed for power applications, offering a robust solution with a fixed number of positions. Ideal for environments that demand reliability, it seamlessly integrates with screw connections and meets stringent standards for shock and vibration resistance.

Meets rigorous testing standards for enhanced safety and performance
Facilitates easy installation in environments with IP54 protection or superior
Offers extensive compatibility with existing setups promoting seamless integration

Related links