Phoenix Contact Heavy Duty Power Connector Accessory, 16A, PIN, HC Series, 16 Contacts
- RS Stock No.:
- 281-348
- Mfr. Part No.:
- 1409736
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£73.20
(exc. VAT)
£87.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.20 |
*price indicative
- RS Stock No.:
- 281-348
- Mfr. Part No.:
- 1409736
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | PIN | |
| Series | HC | |
| Type | Contact Set | |
| Termination Method | Screw | |
| Number of Contacts | 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender PIN | ||
Series HC | ||
Type Contact Set | ||
Termination Method Screw | ||
Number of Contacts 16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is an exceptional solution designed for versatile applications in industrial environments. This comprehensive kit includes a B16 sleeve housing and a panel mounting base, along with a 16 position plug and socket insert, allowing for reliable connectivity. Crafted from durable aluminum, this connector set ensures robust performance, resisting harsh conditions and corrosion. The additional components, including a reliable cable gland and contact inserts, further enhance the functionality of the kit.
Constructed from die cast aluminum offering exceptional robustness and salt water resistance
Supports various conductor cross sections enabling compatibility with a wide range of cables
Lateral cable outlet for flexible installation options while maintaining a clean look
Provides a secure connection with a latch locking mechanism to prevent accidental disconnection
Supports various conductor cross sections enabling compatibility with a wide range of cables
Lateral cable outlet for flexible installation options while maintaining a clean look
Provides a secure connection with a latch locking mechanism to prevent accidental disconnection
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R03 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Contact Insert PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 10 Contacts
