Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B10-R01 Series, 11 Contacts
- RS Stock No.:
- 496-540
- Mfr. Part No.:
- 1409697
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-540
- Mfr. Part No.:
- 1409697
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Female, Male | |
| Series | HC-KIT-B10-R01 | |
| Type | Connector Set | |
| Termination Method | Screw | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Female, Male | ||
Series HC-KIT-B10-R01 | ||
Type Connector Set | ||
Termination Method Screw | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.
B10 sleeve housing and panel mounting base
10 plus Ground positions
Cable Gland Size is M25
IP65 Protection
10 plus Ground positions
Cable Gland Size is M25
IP65 Protection
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B10-R02 Series, 11 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R01 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R01 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R04 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B06-R02 Series, 7 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R03 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R02 Series, 25 Contacts
