Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B24-R04 Series, 25 Contacts
- RS Stock No.:
- 483-263
- Mfr. Part No.:
- 1409778
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-263
- Mfr. Part No.:
- 1409778
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Female, Male | |
| Series | HC-KIT-B24-R04 | |
| Type | Connector Set | |
| Termination Method | Screw | |
| Number of Contacts | 25 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Female, Male | ||
Series HC-KIT-B24-R04 | ||
Type Connector Set | ||
Termination Method Screw | ||
Number of Contacts 25 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection ensures secure and stable data transmission. Made from polyamide (PA), this connector set ensures durability and protection in demanding environments.
B8 sleeve housing and panel mounting base
8 plus Ground positions
Cable Gland Size is M20
IP66 Protection
8 plus Ground positions
Cable Gland Size is M20
IP66 Protection
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R01 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R03 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R02 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B10-R02 Series, 11 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R01 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B10-R01 Series, 11 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B06-R02 Series, 7 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R02 Series, 17 Contacts
