Phoenix Contact Heavy Duty Power Connector Insert, 16A, Socket, HC-B Series, 6 Contacts
- RS Stock No.:
- 535-968
- Mfr. Part No.:
- 1350024
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.93 |
*price indicative
- RS Stock No.:
- 535-968
- Mfr. Part No.:
- 1350024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Socket | |
| Series | HC-B | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Socket | ||
Series HC-B | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert designed to enhance connectivity in demanding applications. This product showcases a robust push in connection technology that simplifies installation and ensures a secure, vibration resistant fit within various housing types. Ideal for power applications, it supports a wide range of conductor cross sections, allowing for versatility in wiring solutions.
Ensures shock and vibration resistance to enhance operational reliability
Suitable for use in dynamic environments thanks to robust materials
Facilitates quick and efficient wiring particularly in constrained spaces
Reduces installation time with its easy click in latching mechanism
Helps in maintaining consistent electrical performance under demanding conditions
Compliant with fire protection standards enhancing safety in critical applications
Suitable for use in dynamic environments thanks to robust materials
Facilitates quick and efficient wiring particularly in constrained spaces
Reduces installation time with its easy click in latching mechanism
Helps in maintaining consistent electrical performance under demanding conditions
Compliant with fire protection standards enhancing safety in critical applications
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Socket 10 Contacts
- Phoenix Contact Contact Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B Series, 10 Contacts
- Phoenix Contact Contact Insert Female 26 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 6 Contacts
