Phoenix Contact Contact Insert, 16A, Socket, HC Series, 6 Contacts

Subtotal (1 pack of 10 units)*

£110.80

(exc. VAT)

£132.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£110.80£11.08

*price indicative

RS Stock No.:
518-364
Mfr. Part No.:
1605556
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Gender

Socket

Series

HC

Type

Contact Insert

Termination Method

Socket

Number of Contacts

6

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert exemplifies precision in connector technology, designed specifically for demanding industrial applications. With its innovative QUICKON connection technology, this product allows for fast and efficient wiring without the need for wire stripping, facilitating a connection time reduction of at least 60%. Ideal for a range of scenarios, it boasts a robust construction that meets stringent fire protection standards, making it an excellent choice for the rail and automotive industries. Its compact dimensions and substantial mechanical characteristics ensure reliable performance, even in challenging environments.

Robust and vibration resistant design ensures longevity in demanding settings
Meets fire safety requirements for rail vehicles enhancing compliance and safety
Suitable for a wide temperature range which ensuring functionality in extreme conditions
Compact size optimises space without compromising performance or reliability
Offers excellent electrical characteristics which ensuring effective signal transmission

Related links