Phoenix Contact Contact Insert, 16A, HC Series, 6 Contacts
- RS Stock No.:
- 270-317
- Mfr. Part No.:
- 1409684
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.55
(exc. VAT)
£75.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.55 |
*price indicative
- RS Stock No.:
- 270-317
- Mfr. Part No.:
- 1409684
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Series | HC | |
| Type | Connector Set | |
| Termination Method | Screw | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Series HC | ||
Type Connector Set | ||
Termination Method Screw | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is a robust and versatile solution designed for reliable electrical connections in demanding environments. This comprehensive kit includes everything needed for efficient assembly, featuring high-quality materials such as die-cast aluminium and brass components to ensure durability and performance.
User friendly assembly for quick installation and setup
Includes a sealing mechanism for improved protection and reliability
Optimised for power applications ensuring consistent performance
Innovative design maximises space efficiency in installations
Includes a sealing mechanism for improved protection and reliability
Optimised for power applications ensuring consistent performance
Innovative design maximises space efficiency in installations
Related links
- Phoenix Contact Contact Insert Socket 6 Contacts
- Phoenix Contact Contact Insert HC Series
- Phoenix Contact Heavy Duty Power Connector Insert Female 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 6 Contacts
- Phoenix Contact Contact Insert Male 24 Contacts
- Phoenix Contact Contact Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC Series, 18 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 16 Contacts
