Phoenix Contact Heavy Duty Power Connector Insert, 16A, Socket, HC-B Series, 10 Contacts
- RS Stock No.:
- 535-949
- Mfr. Part No.:
- 1350017
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.93
(exc. VAT)
£14.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.93 |
*price indicative
- RS Stock No.:
- 535-949
- Mfr. Part No.:
- 1350017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Socket | |
| Series | HC-B | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Socket | ||
Series HC-B | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert is engineered to deliver exceptional performance in complex electrical applications. With its precise design, this component supports a configuration of 10+2 PE positions, ensuring a robust connection even in demanding environments. Its tool free push in connection technology simplifies the installation process, allowing for quick assembly without the need for additional tools. Built to operate efficiently at up to 500 V and 16 A, the contact insert is ideal for power applications where reliability is paramount. Furthermore, its durable materials and advanced construction provide a dependable solution for both fixed and dynamic installations in rail vehicles, industrial machinery, and beyond.
Shock and vibration resistant which ensuring long lasting performance
Compatible with multiple housing types in the HEAVYCON series
Constructed for reliability in high demand environments
Measurable and audible latching system for secure fits
Efficient wiring process tailored for confined spaces
Compatible with multiple housing types in the HEAVYCON series
Constructed for reliability in high demand environments
Measurable and audible latching system for secure fits
Efficient wiring process tailored for confined spaces
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 5 Contacts
- Phoenix Contact Contact Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Socket 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 10 Contacts
