Phoenix Contact Heavy Duty Power Connector Insert, 16A, HC-B Series, 10 Contacts
- RS Stock No.:
- 536-043
- Mfr. Part No.:
- 1350020
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.77
(exc. VAT)
£14.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.77 |
*price indicative
- RS Stock No.:
- 536-043
- Mfr. Part No.:
- 1350020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Series | HC-B | |
| Type | Contact Insert | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Series HC-B | ||
Type Contact Insert | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert from the HC B series is engineered to enhance connectivity in various applications, particularly in power setups. Designed for tool free assembly, it promotes faster installations without compromising reliability. The innovative Push in connection technology allows for quick and effortless wiring, making it ideal for tight spaces where traditional methods can be cumbersome. This unit features a robust design capable of withstanding harsh environments, ensuring longevity in demanding conditions. With a range of features tailored to meet industry standards, this contact insert is a valuable addition to any wiring system.
Promotes efficient tool free installation for quicker project timelines
Ensures a reliable shock and vibration resistant connection for enhanced safety
Facilitates easy integration into automated systems with colour coded actuators
Exceeds industry standards for fire protection suitable for rail vehicles
Supports diverse applications from industrial automation to renewable energy setups
Ensures a reliable shock and vibration resistant connection for enhanced safety
Facilitates easy integration into automated systems with colour coded actuators
Exceeds industry standards for fire protection suitable for rail vehicles
Supports diverse applications from industrial automation to renewable energy setups
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Socket 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts
- Phoenix Contact Contact Insert Female 26 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 10 Contacts
- Phoenix Contact Contact Insert Female 24 Contacts
- Phoenix Contact Contact Insert Female 18 Contacts
